ISW-514PTF, Промышленный неуправляемый коммутатор Planet 4 порта 10/100Мб/с 802.3at РоЕ , 1 слот SFP 100Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 5-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 310 руб.
Добавить в корзину 1 шт.
на сумму 32 310 руб.
Номенклатурный номер: 8000973520
Артикул: ISW-514PTF
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Interface4 10/100BASE-TX Fast Ethernet RJ45 copper ports with IEEE 802.3at PoE+ Injector (Port-1 to Port-4)
1 100BASE-FX SFP interface
One terminal block for master and slave power input (Power Range: 12 ~ 48V DC redundant power)
Hardware-based DIP switch for Standard, VLAN and Extend mode selection; the Extend mode features 25-watt PoE transmission distance of 250m at speed of 10Mbps (Only for Port-1 to Port-4).
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus, end-span PSE
Backward compatible with IEEE 802.3af Power over Ethernet
Up to 4 ports of IEEE 802.3af/at devices powered
Up to 120-watt PoE budget
Supports PoE power up to 36 watts for each PoE port
Each port supports 54V DC power to PoE powered device
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100m in standard mode with 250m in extend mode
Switching
Hardware-based 10/100Mbps (half/full duplex), auto-negotiation and auto MDI/MDI-X
Features Store-and-Forward mode with wire-speed filtering and forwarding rates
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
2K MAC address table size
10K jumbo frame
IEEE 802.1Q VLAN transparency
Automatic address learning and address aging
Supports CSMA/CD protocol
Industrial Case and Installation
IP40 metal case
DIN-rail , wall-mount design or side wall-mount design
12~48V DC redundant power with polarity reverse protect function
Fault alarm for power input failed
Supports 5KV DC Ethernet ESD protection
-40 to 75 degrees C operating temperature
4 real-time PoE power usage indicators
Cost-effective Full PoE+ Power Solution Ideal for Hardened Environment
Featuring Plug and Play designed to be installed in heavy industrial demanding environments, the ISW-514PTF is a PLANET Industrial-grade, DIN-rail type Unmanaged Fast Ethernet PoE+ Switch with 4 10/100BASE-TX ports featuring IEEE 802.3at PoE+, and 1 100BASE-FX fiber optic interface for video uplink.
The ISW-514PTF is designed with redundant power system and is able to operate reliably, stably and quietly in any hardened environment without affecting its performance. It comes with a total power budget of up to 120 watts for different kinds of PoE applications and operating temperature ranging from -40 to 75 degrees C in a rugged IP40 metal housing.
Extension of Ethernet Data Transmission Distance
The ISW-514PTF has a built-in solid DIP switch providing “Standard”, "VLAN" and “Extend” operation modes. By default, the ISW-514PTF operates as a normal IEEE 802.3af/at PoE+ Switch in the “Standard” operation mode.
The "VLAN" operation mode features port-based VLAN function that helps to prevent the IP camera’s multicast or broadcast storm from influencing each other.
In the “Extend” operation mode, the ISW-514PTF operates on a per-port basis at 10Mbps full duplex operation and can support 25-watt PoE power output over a distance of up to 250 meters, overcoming the 100-meter limit on Ethernet UTP cable.
Convenient and Reliable Power System
To facilitate the 802.3at PoE+ usage with commonly used 12~48V DC power input for transportation and industrial-level applications, the ISW-514PTF adopts 12~48V DC to 54V power boost technology to solve power source issue but does not require special power supplies. The ISW-514PTF provides an integrated power solution with a wide range of voltages (12~48V DC) for worldwide operability. It also provides dual-redundant, reversible polarity 12~48V DC power supply inputs for high availability applications.
Fiber Optic Link Capability for Flexible Distance Extension
The ISW-514PTF is equipped with one 100BASE-FX port, meaning the administrator now can flexibly choose the suitable SFP transceiver according to not only the transmission distance but also the transmission speed required. The distance can be extended from 2 kilometers (multi-mode fiber) to 20/40/60 kilometers (single-mode fiber or WDM fiber). They are suitable for transportation, manufacturing, security and surveillance for long-distance extension without any limitation.
Environmentally Hardened Design
With the IP40 metal industrial case, the ISW-514PTF provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curb-side traffic control cabinets without air conditioning. It features a ventilated construction in which a cooling fan is not necessary, thereby making its operation noiseless. Being able to operate under the temperature range from -40 to 75 degrees C, the ISW-514PTF can be placed in almost any difficult environment.
Robust Protection
The ISW-514PTF provides contact discharge of ±5KV DC and air discharge of ±5KV DC for Ethernet ESD protection. It also supports ±5KV surge immunity to improve product stability and protects users’ networks from devastating ESD attacks, making sure the flow of operation does not fluctuate.
Safe and Easy PoE Network Deployment
Carrying both Ethernet data and power simultaneously, the ISW-514PTF reduces cabling requirements and eliminates the need for dedicated electrical outlets on the wall, ceiling or any unreachable place. It helps users to utilize just one Ethernet cable to install and deploy IP camera, wireless AP or VoIP phone more efficiently and cost-effectively.
Технические параметры
Вес, кг | 1.16 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.