BAT43W-7-F, Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R
![Фото 1/4 BAT43W-7-F, Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R](https://static.chipdip.ru/lib/167/DOC004167965.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/790/DOC004790805.jpg)
![](https://static.chipdip.ru/lib/539/DOC021539225.jpg)
![](https://static.chipdip.ru/lib/380/DOC025380945.jpg)
5 руб.
Мин. кол-во для заказа 6200 шт.
Добавить в корзину 6200 шт.
на сумму 31 000 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 2.65 |
Mounting | Surface Mount |
Package Width | 1.55 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Package Height | 1.05 |
Type | Schottky Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 30 |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Forward Voltage (V) | 1 |
Peak Reverse Current (uA) | 0.5@25V |
Maximum Junction Ambient Thermal Resistance | 500°C/W |
Maximum Diode Capacitance (pF) | 10 |
Maximum Power Dissipation (mW) | 200 |
Peak Reverse Recovery Time (ns) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum RMS Reverse Voltage (V) | 21 |
Automotive | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |
Military | No |
If - Forward Current | 200mA |
Peak Reverse Voltage | 30V |
Vf - Forward Voltage | 1V @ 200mA |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 4 A |
Ir - Reverse Current: | 500 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT43 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 450mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Diode |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 70 КБ
Datasheet
pdf, 105 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 579 КБ
Datasheet
pdf, 99 КБ
Datasheet BAT43W-7-F
pdf, 100 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары