AD7795BRUZ, 6-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 24-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 390 руб.
Кратность заказа 62 шт.
от 124 шт. —
2 270 руб.
от 310 шт. —
2 250 руб.
Добавить в корзину 62 шт.
на сумму 148 180 руб.
Посмотреть аналоги3
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
6-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 24-Pin TSSOP Tube
Технические параметры
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | Temperature Measurement |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.01mV(Typ) |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | ±15ppm of FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 2.5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 6 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | No |
Sampling Rate | 470sps |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Gain Error: | +/-10 uV |
INL - Integral Nonlinearity: | +/-15 ppm |
Input Type: | Differential |
Input Voltage: | +/-2.5 V |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 6 Input |
Number of Channels: | 6 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sample and Hold: | No |
Sampling Rate: | 470 S/s |
Series: | AD7795 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Analog to Digital Converters |
Number of Bits | 16 |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 24-TSSOP |
Sampling Rate (Per Second) | 470 |
Standard Package | 2.5 |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 528 КБ
Datasheet
pdf, 522 КБ
Datasheet
pdf, 572 КБ
Datasheet AD7794/AD7795
pdf, 827 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем