RCLAMP0531T.TCT, ESD Suppressor Diode TVS Bi-Dir 5V 20Vc 2-Pin SLP T/R
18000 шт., срок 6-8 недель
99 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 297 000 руб.
Альтернативные предложения3
Описание
Circuit Protection\ESD Protection Diodes\ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 20Vc 2-Pin SLP T/R
Технические параметры
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Protection | No |
Lead Shape | No Lead |
Maximum Breakdown Voltage (V) | 11 |
Maximum Clamping Voltage (V) | 20 |
Maximum Leakage Current (uA) | 0.1 |
Maximum Operating Temperature (°C) | 125 |
Maximum Peak Pulse Current (A) | 4 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 80 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SLP |
Supplier Package | SLP |
Test Current (mA) | 1 |
Type | TVS |
Breakdown Voltage | 6V |
Maximum Clamping Voltage | 25V |
Peak Pulse Current (Ipp)@10/1000us | 4A |
Peak Pulse Power Dissipation (Ppp)@10/1000us | 100W |
Reverse Stand-Off Voltage (Vrwm) | 5V |
ESD Protection Voltage | ?20@Air Gap/?12@Contact Disc kV |
Maximum Leakage Current | 0.1 uA |
Maximum Operating Temperature | 125 ?C |
Maximum Working Voltage | 5 V |
Minimum Operating Temperature | -55 ?C |
Rad Hard | No |
Вес, г | 0.032 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.