S3KB-13-F, Diode 800V 3A 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 руб.
Мин. кол-во для заказа 930 шт.
Добавить в корзину 930 шт.
на сумму 31 620 руб.
Описание
Diode Standard 800V 3A Surface Mount SMB
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 4.57(Max) |
Mounting | Surface Mount |
Package Width | 3.94(Max) |
Package Height | 2.3(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 800 |
Peak Reverse Repetitive Voltage (V) | 800 |
Maximum Continuous Forward Current (A) | 3 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Forward Voltage (V) | 1.15 |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Automotive | No |
Standard Package Name | DO-214-AA |
Pin Count | 2 |
Supplier Package | SMB |
Military | No |
Base Product Number | S3K -> |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 3A |
Current - Reverse Leakage @ Vr | 10ВµA @ 800V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 800V |
Voltage - Forward (Vf) (Max) @ If | 1.15V @ 3A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | S3KB |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 800 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов