LM224DR2G, Операционный усилитель, 1 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Мин. кол-во для заказа 20 шт.
от 39 шт. —
22 руб.
от 77 шт. —
18 руб.
от 153 шт. —
17 руб.
Добавить в корзину 20 шт.
на сумму 480 руб.
Посмотреть аналоги6
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 1 МГц
Технические параметры
Корпус | so14 | |
Amplifier Type | General Purpose Amplifier | |
Brand | ON Semiconductor | |
CMRR - Common Mode Rejection Ratio | 70 dB | |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 1 MHz | |
Height | 1.5 mm(Max) | |
Ib - Input Bias Current | 150 nA | |
Length | 8.75 mm(Max) | |
Manufacturer | ON Semiconductor | |
Maximum Dual Supply Voltage | +/-16 V | |
Maximum Operating Temperature | +85 C | |
Minimum Dual Supply Voltage | +/-1.5 V | |
Minimum Operating Temperature | -25 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 4 Channel | |
Operating Supply Current | 1.2 mA | |
Operating Supply Voltage | 3 V to 32 V, +/-1.5 V to+/-16 V | |
Output Current per Channel | 40 mA | |
Package / Case | SOIC-14 | |
Packaging | Reel | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
PSRR - Power Supply Rejection Ratio | 65 dB | |
RoHS | Details | |
Series | LM224 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.6 V/us | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 32 V | |
Supply Voltage - Min | 3 V | |
Technology | Bipolar | |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.7 V | |
Voltage Gain dB | 100 dB | |
Vos - Input Offset Voltage | 5 mV | |
Width | 4 mm(Max) | |
Automotive | No | |
ECCN (US) | EAR99 | |
Lead Shape | Gull-wing | |
Manufacturer Type | General Purpose Amplifier | |
Maximum Dual Supply Voltage (V) | ±16 | |
Maximum Input Bias Current (uA) | 0.15@5V | |
Maximum Input Offset Current (uA) | 0.03@5V | |
Maximum Input Offset Voltage (mV) | 5@30V | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Quiescent Current (mA) | 1.2@5V@-25C to 85C | |
Maximum Single Supply Voltage (V) | 32 | |
Minimum CMRR (dB) | 70 | |
Minimum CMRR Range (dB) | 70 to 71 | |
Minimum Dual Supply Voltage (V) | ±1.5 | |
Minimum Operating Temperature (°C) | -25 | |
Minimum PSRR (dB) | 65 | |
Minimum Single Supply Voltage (V) | 3 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC N | |
Type | General Purpose Amplifier | |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 | |
Typical High Level Output Voltage (V) | 28 | |
Typical Input Bias Current (uA) | 0.09@5V | |
Typical Low Level Output Voltage (V) | 0.005 | |
Typical Output Current (mA) | 40@15V | |
Typical Voltage Gain (dB) | 100 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Voltage Gain | 100 dB | |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем