SDR1005-101KL, Катушки постоянной индуктивности 100uH 10% SMD 1005
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 740 руб.
Описание
100ВµH Unshielded Wirewound Inductor 1A 330mOhm Max Nonstandard
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Mounting | Surface Mount |
Type | Power |
Technology | Wirewound |
Core Material | Ferrite |
Inductance (H) | 100u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 1 |
Maximum Saturation Current (A) | 1.2(Typ) |
Maximum DC Resistance (Ohm) | 0.33 |
Minimum Quality Factor | 41 |
Quality Test Frequency (Hz) | 56K |
Minimum Self Resonant Frequency (Hz) | 8M |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 12.9 |
Product Depth (mm) | 10.2 |
Product Height (mm) | 5.3 |
Base Product Number | SDR1005 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.2A |
Current Rating (Amps) | 1A |
DC Resistance (DCR) | 330mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 8MHz |
Height - Seated (Max) | 0.197"" (5.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 41 @ 56kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR1005 -> |
Shielding | Unshielded |
Size / Dimension | 0.500"" L x 0.394"" W (12.70mm x 10.00mm) |
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Inductance: | 100 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 1 A |
Maximum DC Resistance: | 330 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Q Minimum: | 30 |
Saturation Current: | 1.2 A |
Self Resonant Frequency: | 8 MHz |
Series: | SDR1005 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 50 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Inductor Construction | Wire-Wound |
Maximum DC Current | 1A |
Maximum DC Resistance | 330mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 8MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 1005 |
Shielded | No |
Вес, г | 2.272 |