LQW18AN3N6D00D, Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 6-8 недель
11 руб.
Мин. кол-во для заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 33 000 руб.
Альтернативные предложения4
Описание
Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R
Неэкранированный индуктор с проволочной обмоткой, 3,6 нГн, 850 мА, 59 мОм, макс.0603 (1608 метрическая система)Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Non Magnetic |
Inductance (H) | 0.0036u |
Tolerance | 0.5nH |
Inductance Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.85 |
Maximum DC Resistance (Ohm) | 0.059 |
Minimum Quality Factor | 25 |
Quality Test Frequency (Hz) | 250M |
Minimum Self Resonant Frequency (Hz) | 6000M |
Number of Terminals | 2 |
Case Size | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.8 |
Product Depth (mm) | 1 |
Product Height (mm) | 1 |
Base Product Number | LQW18AN -> |
Current Rating (Amps) | 850mA |
DC Resistance (DCR) | 59mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 6GHz |
Height - Seated (Max) | 0.039"" (1.00mm) |
HTSUS | 8504.50.8000 |
Inductance | 3.6nH |
Inductance Frequency - Test | 100MHz |
Material - Core | Non-Magnetic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
Q @ Freq | 25 @ 250MHz |
RoHS Status | ROHS3 Compliant |
Series | LQW18 -> |
Shielding | Unshielded |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |
Application | Non-Magnetic |
Brand | Murata Electronics |
Case Code - In | 0603 |
Case Code - Mm | 1608 |
Factory Pack Quantity | 4000 |
Height | 0.8 mm |
Length | 1.6 mm |
Manufacturer | Murata |
Maximum DC Current | 850 mA |
Maximum DC Resistance | 59 mOhms |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | PCB Mount |
Package/Case | 0603 (1608 metric) |
Part # Aliases | LQW1608A3N6D00 |
Product | Fixed Inductors |
Product Category | Fixed Inductors |
Product Type | Fixed Inductors |
Q Minimum | 25 |
Self Resonant Frequency | 6 GHz |
Subcategory | Inductors, Chokes & Coils |
Termination Style | SMD/SMT |
Test Frequency | 100 MHz |
Unit Weight | 4 mg |
Width | 0.8 mm |
Operating Temperature Range | -55 C to+125 C |
RoHS | Details |
Техническая документация
Datasheet
pdf, 355 КБ
Datasheet LQW18AN3N6D00D
pdf, 387 КБ
Документация
pdf, 71 КБ
Chip Coils
pdf, 2653 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.