67997-406HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitc

67997-406HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitc
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 140 шт.
от 500 шт.200 руб.
от 800 шт.172 руб.
Добавить в корзину 140 шт. на сумму 32 200 руб.
Номенклатурный номер: 8000997050
Артикул: 67997-406HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Unshrouded Header
Gender HDR
Number of Contacts 6
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 130
Packaging Bulk
Product Length (mm) 7.62
Product Depth (mm) 4.83
Product Height (mm) 8.38
Tradename BergStik®
Tail Length (mm) 3.05

Техническая документация

Datasheet
pdf, 657 КБ