DAL7W2P500M30LF, D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Right Angle Solder 30A, Europe
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 030 руб.
Мин. кол-во для заказа 8 шт.
от 23 шт. —
3 960 руб.
от 45 шт. —
3 880 руб.
Добавить в корзину 8 шт.
на сумму 32 240 руб.
Описание
Connectors\I/O Connectors\D-Subminiature Connectors
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Metal Brackets
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Metal BracketsТехнические параметры
Количество контактов | 2 | |
Automotive | No | |
Body Orientation | Right Angle | |
Contact Gender | M | |
Contact Material | Brass | |
Contact Plating | Gold Over Nickel | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Gender | PL | |
Insulation Resistance (MOhm) | 5000 | |
Less Contact | No | |
Mating Cycle (Cycles) | 200 | |
Maximum Contact Resistance (mOhm) | 7.3 | |
Maximum Current Rating (A) | (30/7.5)/Contact | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating | 300VAC | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Contacts | 2Power/5Signal | |
Number of Ports | 1 | |
Number of Rows | 1/2 | |
Number of Terminals | 7 | |
Part Status | Active | |
PPAP | No | |
Shell Material | Steel | |
Shell Plating | Copper Over Nickel Over Tin | |
Shell Size | A | |
Terminal Pitch (mm) | 1.37 | |
Termination Method | Solder | |
Type | D-Subminiature |
Техническая документация
Datasheet
pdf, 2075 КБ