FMMT558TA, Trans GP BJT PNP 400V 0.15A 500mW 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 72 000 руб.
Описание
Описание Транзистор: PNP, биполярный, 400В, 0,15А, 500мВт, SOT23 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | PNP |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
PCB changed | 3 |
Package Height | 0.98 |
Lead Shape | Gull-wing |
Package Width | 1.3 |
Package Length | 2.9 |
Mounting | Surface Mount |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 400 |
Maximum Collector-Emitter Voltage (V) | 400 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 0.9@5mA@50mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2@2mA@20mA|0.5@6mA@50mA |
Maximum DC Collector Current (A) | 0.15 |
Minimum DC Current Gain | 100@50mA@10V|15@100mA@10V|100@1mA@10V |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 50(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | SOT-23 |
Standard Package Name | SOT-23 |
Pin Count | 3 |
Military | No |
Collector-Emitter Breakdown Voltage | 400V |
Maximum DC Collector Current | 150mA |
Pd - Power Dissipation | 500mW |
Transistor Type | PNP |
Maximum Collector Base Voltage | 400 V |
Maximum Collector Emitter Voltage | 400 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 50 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 400 V |
Collector- Emitter Voltage VCEO Max: | 400 V |
Collector-Emitter Saturation Voltage: | 500 mV |
Configuration: | Single |
Continuous Collector Current: | -150 mA |
Emitter- Base Voltage VEBO: | 7 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 50 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 150 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | FMMT55 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары