51939-486LF, PwrBlade®, Power Connectors, 12P 24S Right Angle Header, Solder To Board
1 940 руб.
Мин. кол-во для заказа 16 шт.
Добавить в корзину 16 шт.
на сумму 31 040 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
PwrBlade®, Power Connectors, 12P 24S Right Angle Header, Solder To Board
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 2/20 |
Maximum Current Rating (A) | (48/3)/Contact |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 12Power/24Signal |
Number of Rows | 1/4 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 273 КБ
Datasheet 51939-486LF
pdf, 273 КБ
Похожие товары