66953-010, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 20 Position ,2.5

66953-010, Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 20 Position ,2.5
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Мин. кол-во для заказа 80 шт.
Добавить в корзину 80 шт. на сумму 32 800 руб.
Номенклатурный номер: 8000998066
Артикул: 66953-010
Бренд: Amphenol CS

Описание

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 20 Position ,2.54mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Socket Strip
Gender SKT
Number of Contacts 20
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1250VAC
Insulation Resistance (MOhm) 5000
Maximum Contact Resistance (mOhm) 15
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Tube
Product Length (mm) 25.4
Product Depth (mm) 6.1
Product Height (mm) 8.25

Техническая документация

Datasheet
pdf, 223 КБ