DB25S364TLF, D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Vertical, without Accessory
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 32 000 руб.
Описание
Connectors\I/O Connectors\D-Subminiature Connectors
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Vertical, without Accessory
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Vertical, without AccessoryТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 5000 |
Less Contact | No |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 5/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 25 |
Number of Ports | 1 |
Number of Rows | 2 |
Number of Terminals | 25 |
Part Status | Active |
PPAP | No |
Shell Material | Steel |
Shell Plating | Tin Over Zinc |
Shell Size | B |
Terminal Pitch (mm) | 1.38 |
Termination Method | Solder |
Type | D-Subminiature |
Техническая документация
Datasheet
pdf, 98 КБ