1812L260/12MR, PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1310 шт., срок 6-8 недель
250 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 32 500 руб.
Альтернативные предложения2
Описание
Indoor LED Lighting Circuit Protection
Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Mounting | Surface Mount |
Maximum Voltage Rating | 12VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 2.6 |
Trip Current (A) | 5 |
Minimum Initial Resistance (Ohm) | 0.015 |
Maximum Post Trip Resistance (Ohm) | 0.055 |
Typical Power Dissipation (W) | 0.8 |
Maximum Trip Time (s) | 5@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 4.73 X 3.41 X 1.34 |
Product Length (mm) | 4.73(Max) |
Product Depth (mm) | 3.41(Max) |
Product Height (mm) | 1.34(Max) |
Package/Case | 1812 |
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Hold Current: | 2.6 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 12 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1812(4532 metric) |
Pd - Power Dissipation: | 800 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 55 mOhms |
Series: | 1812L |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 5 A |
Type: | PolyFuse Resettable PTC |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -40~85 |
Trip Current - (A) | 5 |
Typical Power Dissipation - (W) | 0.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.