CAT16-4702F4LF, Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Кратность заказа 5000 шт.
от 10000 шт. —
5 руб.
от 25000 шт. —
3.70 руб.
Добавить в корзину 5000 шт.
на сумму 30 000 руб.
Описание
Resistors\Fixed Resistors\Resistor Networks Arrays
47k Ohm В±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array В±200ppm/В°C 1206 (3216 Metric), Concave, Long Side Terminals
Технические параметры
Base Product Number | CAT16-> |
California Prop 65 | Warning Information |
Circuit Type | Isolated |
ECCN | EAR99 |
Height - Seated (Max) | 0.024""(0.60mm) |
HTSUS | 8533.21.0010 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | Surface Mount |
Number of Pins | 8 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 1206(3216 Metric), Concave, Long Side Terminals |
Power Per Element | 62.5mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.126"" L x 0.063"" W(3.20mm x 1.60mm) |
Supplier Device Package | 1206 |
Temperature Coefficient | В±200ppm/В°C |
Case Size per Element | 0603 |
Circuit Designator | ISOL |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
HTS | 8533.21.00.30 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 8 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 1206(4 X 0603) |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating per Resistor (W) | 0.063(1/16) |
Product Depth (mm) | 1.6 |
Product Height (mm) | 0.5 |
Product Length (mm) | 3.2 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Terminal Pitch (mm) | 0.8 |
Termination Style | Concave |