MS25183-28-21P, Conn Cylindrical Circular PIN 37 POS Solder ST 37 Terminal 1 Port
54 120 руб.
Добавить в корзину 1 шт.
на сумму 54 120 руб.
Описание
Connectors\I/O Connectors\Circular Connectors
Conn Cylindrical Circular PIN 37 POS Solder ST 37 Terminal 1 Port
Технические параметры
Количество контактов | 37 | |
Automotive | No | |
Body Orientation | Straight | |
Contact Gender | PIN | |
ECCN (US) | EAR99 | |
EU RoHS | Not Compliant | |
Less Contact | No | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating | 700VDC|500VAC | |
Military Standard | MIL-DTL-5015 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Ports | 1 | |
Number of Terminals | 37 | |
Part Status | Active | |
Polarization | N | |
PPAP | No | |
Shell Plating | Conductive Cadmium/Olive Drab Chromate Treated | |
Shell Size / Insert Arrangement | 28-21 | |
Termination Method | Solder | |
Type | Circular |