AD7894ARZ-10, 1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 630 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
3 570 руб.
от 25 шт. —
3 530 руб.
Добавить в корзину 9 шт.
на сумму 32 670 руб.
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC N Tube
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±8LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | ±10V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 27.5 |
Maximum Supply Current | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 200ksps |
Signal to Noise Ratio | 77dB |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 20 |
Voltage Reference | External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | -1 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | +/-4 LSB |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-10 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 27.5 mW |
Power Consumption: | 20 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7894 |
SNR - Signal to Noise Ratio: | 77 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем