MMBT2222A-TP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Мин. кол-во для заказа 140 шт.
от 1000 шт. —
1.70 руб.
Добавить в корзину 140 шт.
на сумму 420 руб.
Посмотреть аналоги6
Описание
Биполярный (BJT) транзистор NPN 40V 600mA 300MHz 350mW Surface Mount SOT-23
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
PCB changed | 3 |
Package Height | 1.12(Max) |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
Type | NPN |
Product Category | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 75 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@15mA@150mA|2@50mA@500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 1@50mA@500mA|0.3@15mA@150mA |
Maximum DC Collector Current (A) | 0.6 |
Minimum DC Current Gain | 75@10mA@10V|50@1mA@10V|100@150mA@10V|40@500mA@10V|35@0.1mA@10V|50@150mA@1V |
Maximum Power Dissipation (mW) | 350 |
Maximum Transition Frequency (MHz) | 300(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | SOT-23 |
Pin Count | 3 |
Standard Package Name | SOT-23 |
Military | No |
Base Product Number | MMBT2222A -> |
Current - Collector (Ic) (Max) | 600mA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V |
ECCN | EAR99 |
Frequency - Transition | 300MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 350mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA |
Voltage - Collector Emitter Breakdown (Max) | 40V |
Collector-Emitter Breakdown Voltage | 40V |
Maximum DC Collector Current | 600mA |
Pd - Power Dissipation | 350mW |
Техническая документация
Datasheet MMBT2222A-TP
pdf, 442 КБ
Datasheet MMBT2222A-TP
pdf, 541 КБ