AD7718BRUZ-REEL7, 10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
Мин. кол-во для заказа 13 шт.
от 25 шт. —
2 460 руб.
Добавить в корзину 13 шт.
на сумму 33 670 руб.
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
Технические параметры
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.003%FSR |
Input Signal Type | Pseudo-Differential|Differential |
Input Type | Voltage |
Input Voltage | ±2.56V |
Integral Nonlinearity Error | ±10ppm of FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 10/8|5/4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | No |
Sampling Rate | 1.365ksps |
Signal to Noise Ratio | 126dB |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Power Dissipation (mW) | 3.84 |
Typical Single Supply Voltage (V) | 3|5 |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7718EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Error: | +/-0.003%FSR |
INL - Integral Nonlinearity: | +/-10 ppm |
Input Type: | Differential/Pseudo-Differential |
Input Voltage: | +/-2.56 V |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 10 Input/8 Input, 5 Input/4 Input |
Number of Channels: | 10 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package/Case: | TSSOP-28 |
Pd - Power Dissipation: | 8.75 mW |
Power Consumption: | 3.84 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sample and Hold: | No |
Sampling Rate: | 1.365 kS/s |
Series: | AD7718 |
SNR - Signal to Noise Ratio: | 126 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем