15-47-4053, Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Мин. кол-во для заказа 126 шт.
Кратность заказа 42 шт.
от 378 шт. —
280 руб.
от 672 шт. —
268 руб.
Добавить в корзину 126 шт.
на сумму 36 540 руб.
Описание
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL Tube
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | F |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 50 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 5 |
Number of Rows | 1 |
Packaging | Tube |
Part Status | Active |
Polarization Type | Center Key/Dual Key |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | IDT |
Tradename | SL |
Type | IDC Connector |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Tin |
Current Rating | 1 A, 2 A |
Housing Material | Polyester |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Pitch | 2.54mm |
Series | SL |
Voltage Rating | 250 V ac |
Brand: | Molex |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Housing Color: | Black |
Housing Material: | Polyester Alloy |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Cable |
Number of Positions: | 5 Position |
Packaging: | Tube |
Part # Aliases: | 15474053 70430-0319 0015474053 |
Pitch: | 2.54 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Free Hanging |
Series: | 70430 |
Subcategory: | FFC & FPC Connectors |
Termination Style: | IDC |
Tradename: | SL |
Voltage Rating: | 250 V |
Вес, г | 0.82 |