STM1818SWX7F, Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 5-7 недель
87 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 261 000 руб.
Альтернативные предложения4
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Threshold Voltage (V) | 2.97 |
Maximum Supply Current (uA) | 16 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.8 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Monitor |
Typical Reset Threshold Voltage (V) | 2.88 |
Watchdog Timer | No |
Maximum Monitored Voltage | 3 V, 3.3V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Maximum Reset Active Time | 200ms |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 4 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.97 V |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 150 ms |
Series: | STM1818 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.88 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.8 V |
Watchdog Timers: | No Watchdog |
Brand | STMicroelectronics |
Factory Pack Quantity | 3000 |
Height | 1.02 mm |
Length | 3.04 mm(Max) |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 3 Input |
Operating Supply Current | 4 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 2.97 V |
Package / Case | SOT-23-3 |
Pd - Power Dissipation | 320 mW |
Product Category | Supervisory Circuits |
Reset Delay Time | 2 us |
RoHS | Details |
Series | STM1818 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 3 V, 3.3 V, 5 V |
Undervoltage Threshold | 2.8 V |
Watchdog Timers | No Watchdog |
Width | 1.4 mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.