ADA4638-1ACPZ-R7, Precision Amplifiers 30V Auto-zero, Rail-to-Rail Output Precision Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 10 шт. —
990 руб.
от 100 шт. —
774 руб.
от 250 шт. —
686.81 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 142 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 70 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 90 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 850 uA |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current per Channel: | 38 mA |
Output Type: | Rail-to-Rail |
Package/Case: | LFCSP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 143 dB |
Series: | ADA4638-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 4.5 V, +/-2.25 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 150 dB |
Vos - Input Offset Voltage: | 500 nV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.00009@5V |
Maximum Input Offset Current (uA) | 0.00017@5V |
Maximum Input Offset Voltage (mV) | 0.013@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.95@5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 118 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Supplier Package | LFCSP |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.3 |
Typical High Level Output Voltage (V) | 29.92 |
Typical Input Noise Voltage Density (nV/rtHz) | 70@5V |
Typical Low Level Output Voltage (V) | 0.235 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.015@5V |
Typical Output Resistance (Ohm) | 220 |
Typical Settling Time (ns) | 3000 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Typical Slew Rate (V/us) | 1.5@5V |
Typical Voltage Gain (dB) | 150 |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 967 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем