STM6315RBW13F, Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
958 шт., срок 5-7 недель
240 руб.
Мин. кол-во для заказа 140 шт.
Добавить в корзину 140 шт.
на сумму 33 600 руб.
Альтернативные предложения1
Описание
Power Management\Supervisors and Reset ICs\Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Active Time (ms) | 48 |
Maximum Reset Threshold Voltage (V) | 2.68 |
Maximum Supply Current (uA) | 15 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.58 |
Monitored Voltage (V) | 1 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
Power Fail Detection | No |
PPAP | No |
Supplier Package | SOT-143 |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 2.63 |
Watchdog Timer | No |
Accuracy: | 1.8% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 15 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.68 V |
Package/Case: | SOT-143-4 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 30 ms |
Series: | STM6315 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.58 V |
Watchdog Timers: | No Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.