TS831-5IDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт. со склада г.Москва, срок 10-11 дней
470 руб.
от 2 шт. —
370 руб.
от 5 шт. —
294 руб.
от 10 шт. —
267.12 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Электроэлемент
TS831 Series 4.33 V 20 µs Reset Active Low Micropower Voltage Supervisor -SOIC-8
Технические параметры
Manual Reset | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Monitored Supervisor Voltage | 4.33(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Voltage Supervisors | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Driver | ACTIVE LOW |
Package Type | SO N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 0.7(W) |
Power Fail Detection | No |
Programmable | No |
Rad Hardened | No |
Reset Threshold Voltage (Max) | 4.5(V) |
Reset Threshold Voltage (Min) | 4.11(V) |
Supply Current | 0.012(mA) |
Voltage Supervisor Type | Supply Voltage Spvsr |
Watchdog Timer | No |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 12 uA |
Output Current: | 20 mA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 4.5 V |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 700 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | TS831 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 4.33 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.11 V |
Watchdog Timers: | No Watchdog |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 700 |
Maximum Reset Threshold Voltage (V) | 4.5 |
Maximum Supply Current (uA) | 12 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.11 |
Number of Supervisors | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SO N |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 4.33 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.