D15P24A4GV00LF, D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Straight Solder, 200 cycles, Harpoons + Fem
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Мин. кол-во для заказа 57 шт.
Добавить в корзину 57 шт.
на сумму 31 920 руб.
Описание
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
Технические параметры
Количество контактов | 15 | |
EU RoHS | Compliant with Exemption | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8536.69.40.40 | |
Mounting | Through Hole | |
Type | D-Subminiature | |
Gender | PL | |
Number of Contacts | 15 | |
Number of Terminals | 15 | |
Number of Ports | 1 | |
Number of Rows | 2 | |
Termination Method | Solder | |
Terminal Pitch (mm) | 2.74 | |
Body Orientation | Straight | |
Contact Gender | PIN | |
Maximum Current Rating (A) | 5/Contact | |
Maximum Voltage Rating | 300VAC | |
Insulation Resistance (MOhm) | 5000 | |
Maximum Contact Resistance (mOhm) | 10 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Mating Cycle (Cycles) | 200 | |
Shell Material | Steel | |
Shell Plating | Bright Tin Over Nickel | |
Shell Size | A | |
Less Contact | No | |
Product Length (mm) | 39.14 | |
Product Depth (mm) | 12.55 | |
Product Height (mm) | 11.9 | |
Contact Plating | Gold Over Nickel | |
Contact Material | Brass |
Техническая документация
Datasheet
pdf, 130 КБ