DB25P364TXLF, D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory

Фото 1/2 DB25P364TXLF, D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Мин. кол-во для заказа 45 шт.
Добавить в корзину 45 шт. на сумму 31 050 руб.
Номенклатурный номер: 8001007705
Артикул: DB25P364TXLF
Бренд: Amphenol CS

Описание

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type D-Subminiature
Gender PL
Number of Contacts 25
Number of Terminals 25
Number of Ports 1
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.76
Body Orientation Straight
Contact Gender PIN
Maximum Current Rating (A) 5/Contact
Maximum Voltage Rating 1000VAC
Insulation Resistance (MOhm) 5000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 200
Shell Material Steel
Shell Plating Tin Over Copper
Shell Size B
Less Contact No
Product Length (mm) 52.65
Product Depth (mm) 12.17
Product Height (mm) 12.05
Contact Plating Gold Over Nickel
Contact Material Copper Alloy

Техническая документация

Datasheet
pdf, 98 КБ