BFC237012474
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
241 руб.
от 10 шт. —
215.46 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
CAPACITOR POLYESTER FILM 0.47UF, 63V, 5%, RADIAL, Capacitance:0.47 F, Voltage Rating VDC:63V, Capacitor Dielectric Type:PET (Polyester), Capacitance Tolerance: 5%, Product Range:MKT370 Series, Capacitor Case Style:-, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
CECC Qualified | No |
Construction | Plastic Rectangular Can |
Dielectric | PET |
Military | No |
Operating Temperature - (??C) | -55~100 |
Packaging | Loose |
Size - (mm) | 7.2 X 3.5 X 8 |
Special Features | Radial Potted TypeIAEC-Q200 Qualified |
Terminal Pitch - (mm) | 5.08 |
Termination Style | Radial |
Voltage | 40VACI63VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.25.00.80 |
Mounting | Through Hole |
Capacitance Value | 0.47uF |
Tolerance | 5% |
Terminal Pitch (mm) | 5.08 |
Size (mm) | 7.2 X 3.5 X 8 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Product Length (mm) | 7.2(Max) |
Product Depth (mm) | 3.5(Max) |
Product Height (mm) | 8(Max) |
Product Weight (g) | 0.3 |
Lead Diameter (mm) | 0.5 |
Lead Length (mm) | 4 |
Seated Plane Height (mm) | 8(Max) |
Brand: | Vishay/BC Components |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Part # Aliases: | 2222-370-12474 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | MKT370 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating AC: | 40 VAC |
Voltage Rating DC: | 63 VDC |
Вес, г | 0.325 |
Техническая документация
Datasheet
pdf, 238 КБ
Документация
pdf, 207 КБ