37421000410, Fuses with Leads - Through Hole 250V UL TL SL 10A TR5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3741 шт., срок 7-9 недель
270 руб.
от 10 шт. —
240 руб.
от 100 шт. —
173 руб.
от 1000 шт. —
139.46 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Fuses with Leads - Through Hole
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Leaded Fuses |
Brand: | Littelfuse |
Current Rating: | 10 A |
Diameter: | 8.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | TR5 |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 50 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Fuses with Leads-Through Hole |
Product Type: | PCB Mount Fuse |
Product: | PCB Mount Fuse |
Resistance: | 5 mOhms |
Series: | 374 |
Subcategory: | Fuses |
Termination Style: | Radial |
Tradename: | TR5 |
Type: | Specialty Fuses |
Voltage Rating AC: | 250 VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Mounting | Through Hole |
Type | Subminiature |
Acting | Slow Blow |
Application | Battery Charger|Industrial Controller|Consumer Electronic|Power Supply |
Fuse Size (mm) | 8.5 X 8 |
Current Rating (A) | 10 |
Voltage Rating (V) | 250 |
Maximum AC Voltage Rating (V) | 250 |
Maximum Power Dissipation (W) | 1.25 |
Breaking Capacity @ Rated Voltage (A) | 50@250VAC |
Typical Melting I2t (A²S) | 280(Min) |
Termination Style | Radial |
Terminal Pitch (mm) | 5.08 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Seated Plane Height (mm) | 8(Max) |
Product Diameter (mm) | 8.5 |
Product Height (mm) | 8(Max) |
Fuse Material | Thermoplastic |
Approval Agency | cULus |
Breaking Capacity @ Rated Voltage | 50A |
Current Rating (Amps) | 10A |
DC Cold Resistance | 0.005 Ohms |
ECCN | EAR99 |
Fuse Type | Board Mount (Cartridge Style Excluded) |
HTSUS | 8536.10.0040 |
Melting IВІt | 280 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Can, Vertical |
Response Time | Slow Blow |
RoHS Status | ROHS3 Compliant |
Series | TR5В® 374 -> |
Size / Dimension | 0.335"" Dia x 0.315"" H (8.50mm x 8.00mm) |
Voltage Rating - AC | 250V |
Линейка Продукции | TR5 374 Series |
Номинальное Напряжение AC | 250В |
Отключающий Ток AC | 50А |
Стиль Корпуса Предохранителя | Радиальные Выводы |
Ток Предохранителя | 10А |
Характеристика Сгорания | Временная Задержка |
Вес, г | 0.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.