ADSP-2188MKSTZ-300, DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 200 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 33 600 руб.
Описание
Microcontrollers and Processors\Processor\Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray
Технические параметры
Automotive | No |
CAN | 0 |
Device Input Clock Speed (MHz) | 75 |
Device Million Instructions per Second (MIPS) | 75 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADSP-218x |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | Enhanced Harvard |
Interface Type | UART |
Lead Shape | Gull-wing |
Maximum Low Level Output Voltage (V) | 0.4 |
Maximum Operating Supply Voltage (V) | 2.89|3.6 |
Maximum Operating Temperature (°C) | 70 |
Minimum High Level Output Voltage (V) | 2.4 |
Minimum Operating Supply Voltage (V) | 2.61 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Numeric and Arithmetic Format | Fixed-Point |
Packaging | Tray |
Part Status | NRND |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Type | ROMLess |
Programmability | No |
RAM Size | 256KB |
SPI | 0 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 2.75|3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Brand: | Analog Devices |
Core: | ADSP-2100 |
Data Bus Width: | 16 bit |
Data RAM Size: | 112 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed Point |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 2.5 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 144 kB |
Series: | ADSP-2188M |
Subcategory: | Embedded Processors & Controllers |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем