OP482GSZ-REEL, Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N T/R

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

1 560 руб.
850 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 2 125 000 руб.
Посмотреть аналоги3
Номенклатурный номер: 8001008729
Артикул: OP482GSZ-REEL
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Операционный усилитель Quad High Speed Amplifier ±18V 14-Pin SOIC N T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0001±15V |
Maximum Input Offset Current (uA) | 0.00005±15V |
Maximum Input Offset Voltage (mV) | 4±15V |
Maximum Operating Temperature (°C) | 85 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 92.04(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Input Noise Voltage Density (nV/rtHz) | 36±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01±15V |
Typical Settling Time (ns) | 1600 |
Typical Slew Rate (V/us) | 9±15V |
Typical Voltage Gain (dB) | 86.02(Min) |
Amplifier Type: | High Speed Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-4.5 V to+/-18 V |
en - Input Voltage Noise Density: | 36 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 210 uA |
Output Current per Channel: | 10 mA |
Package/Case: | SOIC-14 |
Packaging: | Reel, Cut Tape, MouseReel |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 92.04 dB |
Series: | OP482 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 9 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 9 V |
Technology: | JFET |
Vos - Input Offset Voltage: | 4 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем