86094647113H55ELF, DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class II, with Harpo

86094647113H55ELF, DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class II, with Harpo
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Мин. кол-во для заказа 50 шт.
от 200 шт.570 руб.
от 350 шт.521 руб.
Добавить в корзину 50 шт. на сумму 32 500 руб.
Номенклатурный номер: 8001009491
Артикул: 86094647113H55ELF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Backplane

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class II, with Harpoons

DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class II, with Harpoons

Технические параметры

Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000000
Mating Cycle (Cycles) 400
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 1.5/Contact
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Contacts 64
Packaging Tray
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Type DIN 41612

Техническая документация

Datasheet
pdf, 96 КБ