NSQA6V8AW5T2G, ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R

NSQA6V8AW5T2G, ESD Suppressor TVS Uni-Dir 5V 5-Pin SC-88A T/R
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 280 шт.
Добавить в корзину 280 шт. на сумму 33 600 руб.
Посмотреть аналоги20
Номенклатурный номер: 8001009634
Артикул: NSQA6V8AW5T2G

Описание

Circuit Protection\ESD Protection Diodes\ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 6.8Vbr 13Vc 5-Pin SC-88A T/R

Технические параметры

Automotive No
Configuration Quad Common Anode
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Breakdown Voltage (V) 7.1
Maximum Clamping Voltage (V) 13
Maximum Leakage Current (uA) 1
Maximum Operating Temperature (°C) 125
Maximum Peak Pulse Current (A) 1.6
Maximum Power Dissipation (mW) 380
Maximum Working Voltage (V) 5
Minimum Breakdown Voltage (V) 6.4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 5
Peak Pulse Power Dissipation (W) 20
Pin Count 5
PPAP No
Standard Package Name SOT
Supplier Package SC-88A
Test Current (mA) 1
Type TVS
Clamping Voltage 13
Clamping Voltage (Max) 13V
ESD Protection Voltage ±8@CONTACT DISC
Leakage Current 1
Leakage Current (Max) 1uA
Mounting Style Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -40C
Package / Case SC-88A
Package Type SOT-353
Peak Pulse Current 1.6 A
Peak Pulse Power Dissipation 20 W
Polarity Uni-Directional
Power Dissipation 0.38(W)
Product Depth (mm) 1.35(mm)
Product Height (mm) 1(mm)
Product Length (mm) 2.2(mm)
Rad Hardened No
Reverse Breakdown Voltage 6.4 V
Reverse Stand-off Voltage 5 V
Suppressor Type TVS
Test Current (It) 1 mA
Working Voltage 5
Вес, г 0.031

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов