550-3008F, LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk

Фото 1/2 550-3008F, LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
389 шт., срок 6-8 недель
470 руб.
Мин. кол-во для заказа 65 шт.
от 250 шт.400 руб.
Добавить в корзину 65 шт. на сумму 30 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8001010520
Артикул: 550-3008F
Бренд: Dialight

Описание

LEDs and LED Lighting\LED Indication\LEDs
LED Bi-Color 565nm/660nm 2-Pin Bulk

Технические параметры

Automotive No
Color Green/Red
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 40mcd|90mcd
Lead Standoff No
Lens Appearance Colorless Diffused
Lens Dimensions (mm) 4.83x4.83x4.6
Lens Shape Type Circular
Maximum Forward Current (mA) 30/40
Maximum Forward Voltage (V) 2.8/2.4
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 2
Packaging Bulk
Part Status Active
PCB changed 2
Peak Wavelength (nm) 565/660
Pin Count 2
PPAP No
Product Category Standard LED
Supplier Color Green/Red
Test Current (mA) 20
Type Bi-Color
Viewing Angle (°) 60
Brand: Dialight
Configuration: 1 Bi-Color LED, Single Level
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red, Green
LED Size: 5 mm
Lens Color/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 90 mcd, 40 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 550
Subcategory: LED Indication
Vf - Forward Voltage: 1.8 V, 2.1 V
Viewing Angle: 60 deg
Wavelength: 660 nm, 565 nm

Техническая документация

Datasheet
pdf, 73 КБ
Datasheet 550-3008F
pdf, 78 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.