AD8202YRMZ-R7, SP Amp DIFF AMP Single 12V 8-Pin MSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Мин. кол-во для заказа 40 шт.
Добавить в корзину 40 шт.
на сумму 31 600 руб.
Описание
Amplifiers\Amplifiers and Comparators\Special Purpose Amplifiers
SP Amp DIFF AMP Single 12V 8-Pin MSOP T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 0.04(Typ)@5V@-40C to 125C |
Maximum Input Offset Voltage (mV) | 2@5V |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 40(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 82 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 75 |
Minimum Single Supply Voltage (V) | 3.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Automotive |
Type | Differential Amplifier |
Typical Single Supply Voltage (V) | 5|9 |
Amplifier Type: | Differential Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 50 kHz |
Ib - Input Bias Current: | 40 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 250 uA |
Operating Supply Voltage: | 5 V, 9 V |
Package/Case: | MSOP-8 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 75 dB |
Series: | AD8202 |
SR - Slew Rate: | 0.28 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3.5 V |
Voltage Gain dB: | 40 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем