57202-G52-06ALF, Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch)

57202-G52-06ALF, Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch)
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Кратность заказа 750 шт.
Добавить в корзину 750 шт. на сумму 195 000 руб.
Номенклатурный номер: 8001010680
Артикул: 57202-G52-06ALF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 12
Number of Rows 2
Packaging Tape and Reel
Part Status Active
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek(r)
Type Unshrouded Header

Техническая документация

Datasheet
pdf, 84 КБ