GLDB01A1A, Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 600 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
23 400 руб.
Добавить в корзину 2 шт.
на сумму 47 200 руб.
Описание
Electromechanical Switches\Switch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Технические параметры
Actuator Style | Side Rotary with Roller |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 240 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 26° |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 49° |
Mounting | Screw Mount |
Operating Speed | 200mm/s |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Miniature |
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | PG13.5 |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP66 |
Maximum AC Voltage | 300V |
Maximum Current | 10A |
Maximum DC Voltage | 300V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT 1NO/1NC |
Series | GLD |
Width | 30.5mm |