ADSP-21479BSWZ-2A, DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 660 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
6 170 руб.
Добавить в корзину 5 шт.
на сумму 33 300 руб.
Описание
Microcontrollers and Processors\Processor\Digital Signal Processors - DSPs
DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Tray
Технические параметры
Automotive | No |
CAN | 0 |
Device Input Clock Speed (MHz) | 266 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADSP-2147x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | Super Harvard |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 1.26|3.47 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.14|3.13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Numeric and Arithmetic Format | Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 640KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Brand: | Analog Devices |
Core: | SHARC |
Data Bus Width: | 32 bit |
Data ROM Size: | 4 Mbit |
Development Kit: | ADZS-21479-EZLITE |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | DAI, DPI, I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 266 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 640 kB |
Series: | ADSP-21479 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Tradename: | SHARC |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем