57102-G06-10LF, Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 20 Positions - 2mm (0.079inch) -

57102-G06-10LF, Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 20 Positions - 2mm (0.079inch) -
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Мин. кол-во для заказа 82 шт.
от 250 шт.380 руб.
от 500 шт.369 руб.
Добавить в корзину 82 шт. на сумму 31 980 руб.
Номенклатурный номер: 8001011875
Артикул: 57102-G06-10LF
Бренд: Amphenol CS

Описание

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 20 Positions - 2mm (0.079inch) - Vertical

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 20
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Straight
Row Spacing (mm) 2
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 650VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 25
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Packaging Bulk
Product Length (mm) 20
Product Depth (mm) 4
Product Height (mm) 5.5
Tradename Minitek®
Tail Length (mm) 2.5
Mounting Through Hole

Техническая документация

Datasheet
pdf, 88 КБ