91931-31125LF, Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions

91931-31125LF, Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Кратность заказа 800 шт.
от 1600 шт.540 руб.
от 3200 шт.514 руб.
Добавить в корзину 800 шт. на сумму 448 000 руб.
Номенклатурный номер: 8001012249
Артикул: 91931-31125LF
Бренд: Amphenol CS

Описание

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Mezzanine
Gender RCP
Number of Contacts 25
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 0.5
Body Orientation Straight
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 500V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 30
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 130
Mating Cycle (Cycles) 30
Packaging Tape and Reel
Product Length (mm) 17.3
Product Depth (mm) 5.59
Product Height (mm) 3.28
Tradename CONAN®
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 403 КБ