0445600014, Conn Modular Jack F/F/F/F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Modular Jack 8/8, RJ45 Cat 5e Tray

0445600014, Conn Modular Jack F/F/F/F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Modular Jack 8/8, RJ45 Cat 5e Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
Мин. кол-во для заказа 21 шт.
Добавить в корзину 21 шт. на сумму 32 550 руб.
Номенклатурный номер: 8001012831
Артикул: 0445600014
Бренд: Molex

Описание

Connectors\I/O Connectors\Connector Telephone and Telecom

Conn Modular Jack F/F/F/F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Modular Jack 8/8, RJ45 Cat 5e Tray

Conn Modular Jack F/F/F/F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Modular Jack 8/8, RJ45 Cat 5e Tray

Технические параметры

Тип разъёма RJ-45
Automotive No
Body Orientation Right Angle
Category Number Cat 5e
Distance Between Begs (mm) 25.68
Distance Between Shield Pins (mm) 28.22
ECCN (US) EAR99
Gender F/F/F/F
Insulation Resistance (MOhm) 500
Integrated Magnetics Yes
Mating Cycle (Cycles) 500
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 1.5/Contact
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 150V
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 32
Number of Loaded Positions 32
Number of Ports 4
Number of Terminals 32
Packaging Tray
Part Status Active
PPAP No
Product Style Multiport
Shell Material Brass
Shell Plating Nickel Over Copper
Shielding Yes
Spring Option Yes
Tab Direction Down
Terminal Pitch (mm) 1.27
Termination Method Solder
Tradename Modular Jack 8/8, RJ45
Type Modular Jack
Вес, г 11

Техническая документация