54101-T0500LF, BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch

54101-T0500LF, BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
2 руб.
Мин. кол-во для заказа 22000 шт.
Добавить в корзину 22000 шт. на сумму 44 000 руб.
Номенклатурный номер: 8001012877
Артикул: 54101-T0500LF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Unshrouded Header
Gender HDR
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Depth (mm) 2.41
Product Height (mm) 8.39
Mounting Through Hole

Техническая документация

Datasheet
pdf, 200 КБ