10078991-G32-10ULF, Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 10 Positi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 220 шт.
Добавить в корзину 220 шт.
на сумму 33 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Vertical
Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - VerticalТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 200VDC|200VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2 |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Type | Ejector Header |
Техническая документация
Datasheet
pdf, 686 КБ