68683-332LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 64 Positions, 2.54mm (0.100in) Pit

68683-332LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 64 Positions, 2.54mm (0.100in) Pit
Изображения служат только для ознакомления,
см. техническую документацию
4 330 руб.
Мин. кол-во для заказа 14 шт.
Кратность заказа 7 шт.
от 28 шт.3 550 руб.
от 56 шт.3 210 руб.
Добавить в корзину 14 шт. на сумму 60 620 руб.
Номенклатурный номер: 8001014234
Артикул: 68683-332LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 64 Positions, 2.54mm (0.100in) Pitch

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 64 Positions, 2.54mm (0.100in) Pitch

Технические параметры

Automotive No
Body Orientation Straight
Contact Plating Thickness 0.76um
ECCN (US) EAR99
EU RoHS Compliant
Gender SKT
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 225
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1000VAC
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Contacts 64
Number of Rows 2
Packaging Tube
Part Status Active
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Tradename Dubox®
Type Socket Strip

Техническая документация

Datasheet
pdf, 250 КБ