69168-126HLF, PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 26 Positions 2.54mm - Vertical

69168-126HLF, PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 26 Positions 2.54mm - Vertical
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Мин. кол-во для заказа 60 шт.
от 200 шт.530 руб.
от 350 шт.517 руб.
Добавить в корзину 60 шт. на сумму 32 400 руб.
Номенклатурный номер: 8001014381
Артикул: 69168-126HLF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 26 Positions 2.54mm - Vertical

PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 26 Positions 2.54mm - Vertical

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 100000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 95
Maximum Voltage Rating 1000VAC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 26
Number of Rows 2
Packaging Bulk
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Tradename DUBOX™
Type Shrouded Header(2 Sides)

Техническая документация

Datasheet
pdf, 89 КБ