TISP4P015L1NR-S, Thyristor Surge Protection Devices 8V 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 1000 шт.
от 3000 шт. —
110 руб.
от 5000 шт. —
98 руб.
Добавить в корзину 1000 шт.
на сумму 130 000 руб.
Описание
TISP Thyristor Overvoltage Protectors
Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.
Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.30.00.80 |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 8 |
Repetitive Peak Forward Blocking Voltage (V) | 8 |
Maximum Breakover Voltage (V) | 15 |
Maximum Peak Pulse Current (A) | 30 |
Maximum Holding Current (mA) | 30(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Standard Package Name | SOT-23 |
Pin Count | 5 |
Supplier Package | SOT-23 |
Mounting | Surface Mount |
PCB changed | 5 |
Lead Shape | Gull-wing |
Brand: | Bourns |
Breakover Voltage VBO: | 15 V |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Holding Current Ih Max: | 30 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 18 A, 30 A |
Off-State Capacitance CO: | 6.5 pF |
Off-State Leakage Current @ VDRM IDRM: | 1 uA |
Package / Case: | SOT-23-5 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 8 V |
Series: | TISP4P0xxL1N |
Subcategory: | Thyristors |
Tradename: | TISP |
Количество Выводов | 5вывод(-ов) |
Количество Схем | 1схем(-а) |
Максимальное Напряжение Включения | 15В |
Пиковое Напряжение Выключенного Состояния Vdrm | 8В |
Стиль Корпуса TVS Тиристора | SOT-23 |