67996-124HLF, BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Мин. кол-во для заказа 100 шт.
от 200 шт. —
240 руб.
Добавить в корзину 100 шт.
на сумму 32 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | (0.76/1.27)um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 24 |
Number of Rows | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | BergStik® |
Type | Unshrouded Header |
Техническая документация
Datasheet
pdf, 727 КБ
Похожие товары