7832C0425X01LF, Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead

7832C0425X01LF, Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Мин. кол-во для заказа 57 шт.
Добавить в корзину 57 шт. на сумму 31 920 руб.
Номенклатурный номер: 8001015180
Артикул: 7832C0425X01LF
Бренд: Amphenol CS

Описание

Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Smart Card
Gender HDR
Number of Contacts 8
Terminal Pitch (mm) 2.54
Number of Rows 2
Termination Method Solder
Body Orientation Right Angle
Terminal Plating Tin Over Nickel
Maximum Current Rating (A) 1/Contact
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 100
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Mating Cycle (Cycles) 100000
Packaging Tray
Product Length (mm) 31.16
Product Depth (mm) 40
Product Height (mm) 4
Mounting Through Hole

Техническая документация

Datasheet 7832C0425X01LF
pdf, 89 КБ