0026604080, Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Мин. кол-во для заказа 330 шт.
Добавить в корзину 330 шт.
на сумму 31 680 руб.
Описание
Описание Гнездо, провод-плата, "папа", KK 396, 3,96мм, PIN: 8, THT, 7А, 250В Характеристики
Категория | Разъем |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 8 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.96 |
Body Orientation | Straight |
Polarization Type | Center Slot |
Maximum Current Rating (A) | 7/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mating Cycle (Cycles) | 25 |
Packaging | Bag |
Product Weight (g) | 2.992 |
Product Length (mm) | 31.55 |
Product Depth (mm) | 10.01 |
Product Height (mm) | 14.73 |
Tradename | KK® |
Tail Length (mm) | 3.56 |
Mounting | Through Hole |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 26604080 41791-0008 0026604080 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 41791 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Shrouded |
Voltage Rating: | 250 V |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Pitch | 3.96mm |
Series | KK 396 |
Series Number | 41791 |
Shrouded/Unshrouded | Unshrouded |
Voltage Rating | 250 V |
Вес, г | 2.9 |
Техническая документация
Datasheet
pdf, 30 КБ
Datasheet
pdf, 54 КБ
Datasheet
pdf, 54 КБ
Datasheet 26-61-4080
pdf, 276 КБ
Трёхмерное изображение изделия
pdf, 166 КБ