90309-008LF, Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions
190 руб.
Мин. кол-во для заказа 170 шт.
от 600 шт. —
170 руб.
Добавить в корзину 170 шт.
на сумму 32 300 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 200VDC|200VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Rows | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Type | Shrouded Header |